Arrow Electronic Components Online
MIKROE5924|MIKRELEK|simage
MIKROE5924|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-5924

TPS55289 DC to DC Converter and Switching Regulator Chip 0.8V to 22V Output Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    Click Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    0.8 to 22
  • Input Voltage Range
    3VDC to 30VDC|3.3VDC(Typ)|5VDC(Typ)
  • Typical Switching Frequency (kHz)
    1000(Max)
  • Supported Device
    TPS55289
  • Product Weight (g)
    23
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources