Sensor Development Boards and Kits
MIKROE-5841
AFBR-S50LV85D Time-of-Flight Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8473.30.11.80
Type
Click Board
Supported Device
AFBR-S50LV85D
Supported Device Technology
Time-of-Flight
Interface Type
CAN/SWD/UART/USB
Operating Supply Voltage Range (VDC)
3.3(Typ)/5(Typ)
Product Length (mm)
57.15
Product Depth (mm)
25.4

