Data Conversion Development Boards and Kits
MIKROE-5825
DAC80502 DAC Click Board 55.55KSPS mikroSDK IDE
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
DAC80502
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
55.55K
Development Software
mikroSDK
Interface Type
I2C/SPI
Input Voltage Range (VDC)
3.3(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
No
Product Length (mm)
42.9
Product Depth (mm)
25.4