Arrow Electronic Components Online
MIKROE580|MIKRELEK|simage
MIKROE580|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-580

ATXMEGA128A1 Microcontroller Development Board 8MHz/32MHz CPU 128KB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    ATXMEGA128A1
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    1
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources