Power Management Development Boards and Kits
MIKROE-5791
AP33771 PWM and Resonant Controller Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
PWM and Resonant Controller
Input Voltage Range
3.3VDC(Typ)
Supported Device
AP33771
Product Weight (g)
20
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

