Sensor Development Boards and Kits
MIKROE-5771
2513130810401 Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
2513130810401
Supported Device Technology
Board Mount Pressure
Interface Type
Analog/I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
19
Product Length (mm)
42.9
Product Depth (mm)
25.4

