Sensor Development Boards and Kits
MIKROE-5737
LIS2HH12TR Accelerometer Sensor Click Board
MikroElektronikaProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
LIS2HH12TR
Supported Device Technology
Accelerometer
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
16
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

