Arrow Electronic Components Online
MIKROE5719|MIKRELEK|limage
MIKROE5719|MIKRELEK|originalImage
Sensor Development Boards and Kits

MIKROE-5719

AS8579 Proximity Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    AS8579
  • Supported Device Technology
    Proximity
  • Interface Type
    SPI
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Product Weight (g)
    20
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources