Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
FPC
Pattern Type
Omni-Directional
Minimum Frequency (MHz)
2400|4900
Center Frequency (MHz)
2400|5400
Maximum Frequency (MHz)
2500|5925
Impedance (Ohm)
50
Termination
U.FL
Package Height
0.15
Package Width
8.5
Package Length
35.2

