Arrow Electronic Components Online
MIKROE5678|MIKRELEK|simage
MIKROE5678|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-5678

DRV8825 Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    2500
  • Input Voltage Range
    3.3VDC to 5VDC|8.2VDC to 45VDC
  • Supported Device
    DRV8825
  • Product Weight (g)
    21
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources