Power Management Development Boards and Kits
MIKROE-5655
TB9053FTG Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
6500
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)
Supported Device
TB9053FTG
Product Weight (g)
21
Product Length (mm)
57.15
Product Depth (mm)
25.4

