Power Management Development Boards and Kits
MIKROE-5645
TPS7A83A Linear Regulator 0.8V to 5.2V Output Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Linear Regulator
Output Voltage Range (VDC)
0.8 to 5.2
Output Current (mA)
2000
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)
Supported Device
TPS7A83A
Product Weight (g)
20
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

