Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Automotive
No
PPAP
No
Type
Click Board
Supported Device
ICM-42605
Supported Device Technology
Motion
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
18
Product Length (mm)
28.6
Product Depth (mm)
25.4

