RF/Wireless Development Boards and Kits
MIKROE-5580
LG77LICMD Cellular Module Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
LG77LICMD
Supported Device Technology
Cellular Module
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
1575
Interface Type
I2C/UART
Typical Operating Supply Voltage (V)
3.3

