Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
NE555
Supported Device Technology
Timer
Interface Type
SPI
Typical Operating Supply Voltage (V)
3.3|5
Product Weight (g)
28

