RF/Wireless Development Boards and Kits
MIKROE-5538
PN5180A0HN NFC/RFID Reader and Writer Click Board
MikroElektronikaProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A991.b
Estatus de pieza
Active
Código HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
PN5180A0HN
Supported Device Technology
NFC/RFID Reader and Writer
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
13.56
Interface Type
SPI
Typical Operating Supply Voltage (V)
3.3|5

