Sensor Development Boards and Kits
MIKROE-5530
MIS2DH Accelerometer Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
MIS2DH
Supported Device Technology
Accelerometer
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
16
Product Length (mm)
28.6
Product Depth (mm)
25.4

