Power Management Development Boards and Kits
MIKROE-5523
A3908 Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Motion Motor Control
Number of Outputs
1
Output Current (mA)
500
Input Voltage Range
3.3VDC to 5VDC
Supported Device
A3908
Product Weight (g)
16
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

