Power Management Development Boards and Kits
MIKROE-5476
TB67H480FNG Motion Motor Control 40V Output Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device Technology
Motion Motor Control
Number of Outputs
2
Output Voltage Range (VDC)
40(Max)
Output Current (mA)
2000
Input Voltage Range
5VDC(Typ)|3.3VDC(Typ)
Supported Device
TB67H480FNG
Product Weight (g)
22
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

