Sensor Development Boards and Kits
MIKROE-5319
CT415-HSN830DR Current Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
CT415-HSN830DR
Supported Device Technology
Current
Interface Type
Analog/I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
28
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

