RF/Wireless Development Boards and Kits
MIKROE-5302
XB3-24Z8UM 802.15.4 LR-WPAN Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Type
Click Board
Supported Device
XB3-24Z8UM
Supported Device Technology
802.15.4 LR-WPAN
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
2400
Interface Type
SPI/UART
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
19
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

