Arrow Electronic Components Online
MIKROE5223|MIKRELEK|simage
MIKROE5223|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-5223

AS5047D Magnetic Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Click Board
  • Supported Device
    AS5047D
  • Supported Device Technology
    Magnetic
  • Interface Type
    SPI
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Product Weight (g)
    17
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources