Arrow Electronic Components Online
MIKROE5200|MIKRELEK|simage
MIKROE5200|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-5200

STM32 Microcontroller Development Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    STM32
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources