Arrow Electronic Components Online
MIKROE5199|MIKRELEK|simage
MIKROE5199|MIKRELEK|limage
Development Kits and Tools

MIKROE-5199

IQS550 Touch Screen Controller Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Category
    Interface Tools
  • Supported Device
    IQS550
  • Supported Device Technology
    Touch Screen Controller
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources