Arrow Electronic Components Online
MIKROE5192|MIKRELEK|simage
MIKROE5192|MIKRELEK|limage
Clock and Timing Development Boards and Kits

MIKROE-5192

RV-3032-C7 Real Time Clock Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    RV-3032-C7
  • Supported Device Technology
    Real Time Clock
  • Typical Oscillator Frequency (MHz)
    0.032768
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources