Arrow Electronic Components Online
MIKROE5175|MIKRELEK|simage
MIKROE5175|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-5175

TMCS1101-Q1 Current Sensor Click Board

MikroElektronika

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    TMCS1101-Q1
  • Supported Device Technology
    Current
  • Interface Type
    Analog/I2C
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Product Weight (g)
    22
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources