Arrow Electronic Components Online
MIKROE5129|MIKRELEK|simage
MIKROE5129|MIKRELEK|limage
Clock and Timing Development Boards and Kits

MIKROE-5129

RV5C387A Real Time Clock Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Type
    Click Board
  • Supported Device
    RV5C387A
  • Supported Device Technology
    Real Time Clock
  • Typical Oscillator Frequency (MHz)
    0.032
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    19
Order Quantity

Documentation and Resources

Datasheets
Design resources