Arrow Electronic Components Online
MIKROE5092|MIKRELEK|simage
MIKROE5092|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-5092

LTC3337 Battery Management Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Type
    Click Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    3.3VDC(Typ)|5VDC(Typ)
  • Supported Device
    LTC3337
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Product Weight (g)
    19
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources