Clock and Timing Development Boards and Kits
MIKROE-5083
BU9873 Real Time Clock Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
BU9873
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
0.032768
Interface Type
I2C
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

