Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Type
Click Board
Supported Device
TMCS1107-Q1
Supported Device Technology
Current
Interface Type
Analog/I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.8 to 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Weight (g)
24
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

