Power Management Development Boards and Kits
MIKROE-5052
TB67S109AFTG Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
3000
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)
Supported Device
TB67S109AFTG
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Length (mm)
57.15
Product Depth (mm)
25.4

