Arrow Electronic Components Online
MIKROE5000|MIKRELEK|simage
MIKROE5000|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-5000

L6229Q Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    1400
  • Input Voltage Range
    3.3VDC(Typ)|5VDC(Typ)|8VDC to 52VDC
  • Supported Device
    L6229Q
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Product Weight (g)
    21
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources