Arrow Electronic Components Online
MIKROE4970|MIKRELEK|simage
MIKROE4970|MIKRELEK|limage
Data Conversion Development Boards and Kits

MIKROE-4970

ADS1115 ADC Click Board 860SPS mikroSDK IDE

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    ADS1115
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    860
  • Development Software
    mikroSDK
  • Interface Type
    Analog/GPIO/I2C/PWM/SPI/UART
  • Input Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources