Arrow Electronic Components Online
MIKROE4965|MIKRELEK|simage
MIKROE4965|MIKRELEK|limage
Development Kits and Tools

MIKROE-4965

A80604-1 LED Driver Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Click Board
  • Category
    Optoelectronic Tools
  • Supported Device
    A80604-1
  • Supported Device Technology
    LED Driver
  • Maximum Operating Temperature (°C)
    120
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources