Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
BM83
Supported Device Technology
Bluetooth
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
2480(Max)
Interface Type
UART
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

