Sensor Development Boards and Kits
MIKROE-4924
MS5637-02BA03 Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Click Board
Supported Device
MS5637-02BA03
Supported Device Technology
Board Mount Pressure
Interface Type
I2C
Development Software
mikroSDK/NECTO Studio
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
16
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

