Arrow Electronic Components Online
MIKROE4910|MIKRELEK|simage
MIKROE4910|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-4910

AFBR-S50MV85G Optical Sensor Evaluation Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Evaluation Board
  • Supported Device
    AFBR-S50MV85G
  • Supported Device Technology
    Optical
  • Interface Type
    CAN/SWD/UART/USB
  • Product Weight (g)
    15

Documentation and Resources

Datasheets
Design resources