Sensor Development Boards and Kits
MIKROE-4907
CC2D23 Temperature and Humidity Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Automotive
No
PPAP
No
Type
Click Board
Supported Device
CC2D23
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
17
Product Length (mm)
28.6
Product Depth (mm)
25.4

