Sensor Development Boards and Kits
MIKROE-4888
KX134-1211 Accelerometer Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Automotive
No
PPAP
No
Type
Click Board
Supported Device
KX134-1211
Supported Device Technology
Accelerometer
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
16
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

