Arrow Electronic Components Online
MIKROE4842|MIKRELEK|simage
MIKROE4842|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-4842

ST25R3916 NFC/RFID Reader and Writer Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    ST25R3916
  • Supported Device Technology
    NFC/RFID Reader and Writer
  • Interface Type
    I2C/SPI
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources