Clock and Timing Development Boards and Kits
MIKROE-4799
ISL1221 Real Time Clock Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Type
Click Board
Supported Device
ISL1221
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
0.032768
Interface Type
I2C
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

