Arrow Electronic Components Online
MIKROE4779|MIKRELEK|simage
MIKROE4779|MIKRELEK|limage
Development Kits and Tools

MIKROE-4779

DSBA1P Tilt Switch Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Type
    Click Board
  • Category
    Sensor and Transducer Tools
  • Supported Device
    DSBA1P
  • Supported Device Technology
    Tilt Switch
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    -25

Documentation and Resources

Datasheets
Design resources