Power Management Development Boards and Kits
MIKROE-4763
INA239 Power Supply Controller and Monitor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Power Supply Controller and Monitor
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)
Supported Device
INA239
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
19
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

