Data Conversion Development Boards and Kits
MIKROE-4743
ADS1262 ADC Click Board 38.4KSPS mikroSDK IDE
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
ADS1262
Supported Device Technology
ADC
Number of Bits
32
Sampling Rate (SPS)
38.4K
Development Software
mikroSDK
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)|5(Typ)
Daughter Cards
No
Support FPGA
No

