Power Management Development Boards and Kits
MIKROE-4742
LB11685AV Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.20.00
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
1200
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)
Supported Device
LB11685AV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
19
Product Length (mm)
42.9
Product Depth (mm)
25.4

