Arrow Electronic Components Online
MIKROE4732|MIKRELEK|simage
MIKROE4732|MIKRELEK|limage
Data Conversion Development Boards and Kits

MIKROE-4732

DAC53401 DAC Click Board mikroSDK IDE

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    DAC53401
  • Supported Device Technology
    DAC
  • Number of Bits
    10
  • Development Software
    mikroSDK
  • Interface Type
    I2C
  • Input Voltage Range (VDC)
    3.3(Typ)/5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4
  • Product Weight (g)
    19

Documentation and Resources

Datasheets
Design resources