Clock and Timing Development Boards and Kits
MIKROE-4697
DS1343 Real Time Clock Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
DS1343
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
4(Max)
Interface Type
SPI
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
19

