Power Management Development Boards and Kits
MIKROE-4689
DRV8426 Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
1500
Input Voltage Range
3.3VDC(Typ)
Supported Device
DRV8426
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
20
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

