Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
SM8436
Supported Device Technology
Pressure
Interface Type
I2C
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
18
Product Length (mm)
42.9
Product Depth (mm)
25.4

