Power Management Development Boards and Kits
MIKROE-4648
TB67B001FTG Motion Motor Control 25V Output Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
Motion Motor Control
Output Voltage Range (VDC)
25(Max)
Output Current (mA)
3000
Input Voltage Range
3.3VDC(Typ)|5VDC(Typ)
Supported Device
TB67B001FTG
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
22
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

